Part Details for LPJ-7SP by Cooper Industries
Overview of LPJ-7SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPJ-7SP
LPJ-7SP CAD Models
LPJ-7SP Part Data Attributes
|
LPJ-7SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPJ-7SP
Cooper Industries
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |