Part Details for LPJ-2SP by Eaton Bussmann
Overview of LPJ-2SP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-2SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4576
|
Newark | Low-Peak Class J T/D |Eaton Bussmann LPJ-2SP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5700 / $86.8500 | Buy Now |
DISTI #
40AJ0038
|
Newark | Low-Peak Class J T/D/Cooper Bussmann |Eaton Bussmann LPJ-2SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0800 / $52.8200 | Buy Now |
DISTI #
LPJ-2SP-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/300VDC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6250 | Buy Now |
DISTI #
70150154
|
RS | Fuse, Cylinder, Time Lag, 2A, Class J, Dim 0.81x2.25", Cartridge, 600/300VAC/VDC | Bussmann by Eaton LPJ-2SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 19 |
|
$66.2500 / $82.8100 | Buy Now |
DISTI #
000000000000559762
|
Sager | Industrial & Electrical Fuses 600V 2A Dual Element Time Delay Min Qty: 10 | 0 |
|
$56.8400 / $60.6300 | Buy Now |
Part Details for LPJ-2SP
LPJ-2SP CAD Models
LPJ-2SP Part Data Attributes
|
LPJ-2SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-2SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 2A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |