Part Details for LPHS-10-24-S-VP1 by Samtec Inc
Overview of LPHS-10-24-S-VP1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-10-24-S-VP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPHS-10-24-S-VP1
|
Avnet Americas | Conn Power RCP 10Power/24Signal POS 12mm/1.27mm Press Fit ST Through Hole 64 Terminal 1 Port Tube - Bulk (Alt: LPHS-10-24-S-VP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.4400 / $12.9400 | Buy Now |
DISTI #
000000000005475142
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.4400 / $12.9400 | Buy Now |
Part Details for LPHS-10-24-S-VP1
LPHS-10-24-S-VP1 CAD Models
LPHS-10-24-S-VP1 Part Data Attributes
|
LPHS-10-24-S-VP1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-10-24-S-VP1
Samtec Inc
Rectangular Power Connector, Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Depth | 0.709 inch | |
Body Length | 3.109 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.099 inch | |
Termination Type | PRESS FIT |