Part Details for LPH333M025H9P3 by Aerovox Corporation
Overview of LPH333M025H9P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPH333M025H9P3
LPH333M025H9P3 CAD Models
LPH333M025H9P3 Part Data Attributes
|
LPH333M025H9P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPH333M025H9P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 0.00363 mA | |
Manufacturer Series | LPH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPH333M025H9P3
This table gives cross-reference parts and alternative options found for LPH333M025H9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH333M025H9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTH-25V333MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, | TAIYO YUDEN | LPH333M025H9P3 vs LTH-25V333MS55#B |
LV25M33K0BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LPH333M025H9P3 vs LV25M33K0BP443550 |
HU31E333MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | LPH333M025H9P3 vs HU31E333MRA |
KMH25VN333M35X50T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LPH333M025H9P3 vs KMH25VN333M35X50T4 |
LV25M33K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LPH333M025H9P3 vs LV25M33K0BPF-3550 |
CEAUF1E333M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LPH333M025H9P3 vs CEAUF1E333M41 |
LTZ-25V333MS46#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, | TAIYO YUDEN | LPH333M025H9P3 vs LTZ-25V333MS46#B |
EKMH250VSN333MA50SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Chemi-Con | LPH333M025H9P3 vs EKMH250VSN333MA50SPBFREE |
KMH25VSSN33000M35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Chemi-Con | LPH333M025H9P3 vs KMH25VSSN33000M35F |
MUH25V333M35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LPH333M025H9P3 vs MUH25V333M35X50 |