LPH333M016H7P3
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN

Overview of LPH333M016H7P3 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LPH333M016H7P3 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPH333M016H7P3 by Aerovox Corporation

LPH333M016H7P3
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
25 mΩ
Leakage Current
0.0029 mA
Manufacturer Series
LPH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
7300 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LPH333M016H7P3
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for LPH333M016H7P3

This table gives cross-reference parts and alternative options found for LPH333M016H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH333M016H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HD1CVB339MHA3535 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LPH333M016H7P3 vs 3HD1CVB339MHA3535
LG16M33K0BPF43045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LPH333M016H7P3 vs LG16M33K0BPF43045
LV16M33K0BP443535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LPH333M016H7P3 vs LV16M33K0BP443535
16VXP33000MST30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LPH333M016H7P3 vs 16VXP33000MST30X50
HE1C339M35040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LPH333M016H7P3 vs HE1C339M35040HA
EETHC1C333K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LPH333M016H7P3 vs EETHC1C333K
3HL1CVD339M40050 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LPH333M016H7P3 vs 3HL1CVD339M40050
LG16M33K0BP343045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LPH333M016H7P3 vs LG16M33K0BP343045
EETHC1C333EJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LPH333M016H7P3 vs EETHC1C333EJ
ALC40F333DC016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED-3, CAN KEMET Corporation LPH333M016H7P3 vs ALC40F333DC016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPH333M016H7P3 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPH333M016H7P3 by Aerovox Corporation

  • Please alert me when LPH333M016H7P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPH333M016H7P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPH333M016H7P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPH333M016H7P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPH333M016H7P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPH333M016H7P3 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: