Part Details for LPH182M180H6P3 by Aerovox Corporation
Overview of LPH182M180H6P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPH182M180H6P3
LPH182M180H6P3 CAD Models
LPH182M180H6P3 Part Data Attributes
|
LPH182M180H6P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPH182M180H6P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
Leakage Current | 0.00227 mA | |
Manufacturer Series | LPH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 5920 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPH182M180H6P3
This table gives cross-reference parts and alternative options found for LPH182M180H6P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH182M180H6P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPH182M180M9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LPH182M180H6P3 vs LPH182M180M9P3 |
CEDUF2S182M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT | Chemi-Con | LPH182M180H6P3 vs CEDUF2S182M4 |
EETHC2P182D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LPH182M180H6P3 vs EETHC2P182D |
180PL1800TCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LPH182M180H6P3 vs 180PL1800TCC |
EETXB2P182LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LPH182M180H6P3 vs EETXB2P182LA |
HU32P182MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LPH182M180H6P3 vs HU32P182MCAWPEC |
ECOS2PB182EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LPH182M180H6P3 vs ECOS2PB182EB |
EETHC2P182L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPH182M180H6P3 vs EETHC2P182L |
180PE1800THD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LPH182M180H6P3 vs 180PE1800THD |
381EL182M180A452 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1800uF, THROUGH HOLE MOUNT, ULTRA-LONG LIFE SNAP-IN, ALUMINUM CAPACITOR | Cornell Dubilier Electronics Inc | LPH182M180H6P3 vs 381EL182M180A452 |