LPH122M200E6P3
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN

Overview of LPH122M200E6P3 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LPH122M200E6P3 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPH122M200E6P3 by Aerovox Corporation

LPH122M200E6P3
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
75 mΩ
Leakage Current
0.00195 mA
Manufacturer Series
LPH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
4680 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LPH122M200E6P3
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for LPH122M200E6P3

This table gives cross-reference parts and alternative options found for LPH122M200E6P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH122M200E6P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECE32DB122EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components LPH122M200E6P3 vs ECE32DB122EA
200PL1200TBD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount SUN Electronic Industries Corporation LPH122M200E6P3 vs 200PL1200TBD
EETHC2D122QA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LPH122M200E6P3 vs EETHC2D122QA
XL12D122MCAWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd LPH122M200E6P3 vs XL12D122MCAWPEC
EETHC2D122KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LPH122M200E6P3 vs EETHC2D122KA
MUY200V122M35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LPH122M200E6P3 vs MUY200V122M35X40
200PE1200TBC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation LPH122M200E6P3 vs 200PE1200TBC
EETHC2D122CC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LPH122M200E6P3 vs EETHC2D122CC
ECEC2DC122EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LPH122M200E6P3 vs ECEC2DC122EB
EETHC2D122K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LPH122M200E6P3 vs EETHC2D122K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPH122M200E6P3 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPH122M200E6P3 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of LPH122M200E6P3 would you like to use for your alert(s)?
  • Please alert me when LPH122M200E6P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPH122M200E6P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPH122M200E6P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPH122M200E6P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPH122M200E6P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPH122M200E6P3 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: