Part Details for LPF04025650LT by American Technical Ceramics Corp
Overview of LPF04025650LT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPF04025650LT
LPF04025650LT CAD Models
LPF04025650LT Part Data Attributes
|
LPF04025650LT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
LPF04025650LT
American Technical Ceramics Corp
Low Pass Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 4242 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.35 mm | |
Input Impedance | 50 OHM | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.58 mm |