Part Details for LPE6562RY220MG by Vishay Intertechnologies
Overview of LPE6562RY220MG by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Robotics and Drones
Price & Stock for LPE6562RY220MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPE6562RY220MG
|
Avnet Americas | Ind Power Wirewound 22uF 20% 6562 T/R (Alt: LPE6562RY220MG) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-LPE6562RY220MG
|
Mouser Electronics | Common Mode Chokes / Filters SMT 22uH 20% RoHS: Not Compliant | 0 |
|
$3.2800 / $3.7500 | Order Now |
Part Details for LPE6562RY220MG
LPE6562RY220MG CAD Models
LPE6562RY220MG Part Data Attributes
|
LPE6562RY220MG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPE6562RY220MG
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 4 Element, SMD, CHIP, 6562
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 6562 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for LPE6562RY220MG
This table gives cross-reference parts and alternative options found for LPE6562RY220MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPE6562RY220MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPE6562RY220MG | General Fixed Inductor, 4 ELEMENT, 22 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6562 | Vishay Dale | LPE6562RY220MG vs LPE6562RY220MG |