LPD150-012-48-PI-100
Natel Engineering Company
Description: DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Overview of LPD150-012-48-PI-100 by Natel Engineering Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LPD150-012-48-PI-100 by Natel Engineering Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPD150-012-48-PI-100 by Natel Engineering Company

LPD150-012-48-PI-100
Natel Engineering Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POWERCUBE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
20 V
Input Voltage-Min
11 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P9
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
52.8 V
Output Voltage-Min
31.2 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LPD150-012-48-PI-100
    Natel Engineering Company
    DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPD150-012-48-PI-100 by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPD150-012-48-PI-100 by Natel Engineering Company

Select Manufacturer
Which Manufacturer of LPD150-012-48-PI-100 would you like to use for your alert(s)?
  • Please alert me when LPD150-012-48-PI-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPD150-012-48-PI-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPD150-012-48-PI-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPD150-012-48-PI-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPD150-012-48-PI-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPD150-012-48-PI-100 by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: