Datasheets
LPD10-48S05 by: Artesyn Embedded Technologies

DC-DC Regulated Power Supply Module, 1 Output, 10W

Part Details for LPD10-48S05 by Artesyn Embedded Technologies

Overview of LPD10-48S05 by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for LPD10-48S05

LPD10-48S05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPD10-48S05 Part Data Attributes

LPD10-48S05 Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
LPD10-48S05 Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 10W
Part Life Cycle Code Obsolete
Ihs Manufacturer ARTESYN TECHNOLOGIES INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V
Input Voltage-Min 20 V
Input Voltage-Nom 48 V
JESD-30 Code S-MDMA-P5
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 10 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPD10-48S05 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPD10-48S05 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of LPD10-48S05 would you like to use for your alert(s)?
  • Please alert me when LPD10-48S05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPD10-48S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPD10-48S05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPD10-48S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPD10-48S05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPD10-48S05 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: