-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4mm Round Rigid Light Pipe .170″ Dia .32″Length
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6767
|
Newark | Light Pipe, Single, Round, Panel, Length:8.13Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_032_CTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36789 |
|
$0.3380 / $0.7280 | Buy Now |
DISTI #
LPC_032_CTP-ND
|
DigiKey | LIGHT PIPE ROUND 4MM CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
46327 In Stock |
|
$0.3250 / $0.9900 | Buy Now |
DISTI #
593-LPC032
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC032CTP RoHS: Compliant | 4610 |
|
$0.3250 / $0.7600 | Buy Now |
DISTI #
V99:2348_07148927
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1926 | Americas - 57 |
|
$0.1789 / $0.2506 | Buy Now |
|
Future Electronics | LPC Series Clear Ø4 mm 0.32 inch Length Vertical CLIPLITE LightPipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3450 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel RND .170"D .32"L 4mm RoHS: Compliant |
4921 In Stock |
|
$0.3091 / $0.4466 | Buy Now |
DISTI #
53323314
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2043 | Americas - 4900 |
|
$0.4060 / $0.5806 | Buy Now |
DISTI #
34234845
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1926 | Americas - 57 |
|
$0.1789 | Buy Now |
|
Master Electronics | LTP Rigid Panel RND .170"D .32"L 4mm RoHS: Compliant |
4921 In Stock |
|
$0.3091 / $0.4466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC_032_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_032_CTP
Visual Communications Company
4mm Round Rigid Light Pipe .170″ Dia .32″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
This table gives cross-reference parts and alternative options found for LPC_032_CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC_032_CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_032_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .32″Length | Visual Communications Company | LPC_032_CTP vs LCS_032_ATP |
LCS_092_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LPC_032_CTP vs LCS_092_GTP |
LPC_026_CTP | 4mm Round Rigid Light Pipe .170″Dia .26″Length | Visual Communications Company | LPC_032_CTP vs LPC_026_CTP |
LCS_112_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length | Visual Communications Company | LPC_032_CTP vs LCS_112_GTP |
LFB025CTP | 3mm Round Rigid Light Pipe with Crush Ribs 0.118″Dia .250″ Length | Visual Communications Company | LPC_032_CTP vs LFB025CTP |
LCS072BTP | Optical Pipe | Visual Communications Company | LPC_032_CTP vs LCS072BTP |
LCS_112_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length | Visual Communications Company | LPC_032_CTP vs LCS_112_BTP |
7511A18 | Round Rigid Light Pipe .212″ Dia. .200″ Length Polycarbonate 94-V2 | Visual Communications Company | LPC_032_CTP vs 7511A18 |
LPC060CTP | Optical Pipe | Visual Communications Company | LPC_032_CTP vs LPC060CTP |
LMC_060_CTP | 2.5mm Round Rigid Light Pipe .102″Dia .600″Length | Visual Communications Company | LPC_032_CTP vs LMC_060_CTP |