Part Details for LPC662AIM by National Semiconductor Corporation
Overview of LPC662AIM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC662AIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$1.2880 / $2.5760 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 13 |
|
$2.7900 / $5.5800 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 39 |
|
$1.7250 / $3.4500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 12 |
|
$3.8192 / $5.2080 | Buy Now |
|
Rochester Electronics | LPC662 Low Power CMOS Dual Operational Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 333 |
|
$2.4800 / $2.9200 | Buy Now |
Part Details for LPC662AIM
LPC662AIM CAD Models
LPC662AIM Part Data Attributes:
|
LPC662AIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPC662AIM
National Semiconductor Corporation
IC DUAL OP-AMP, 3300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 60000 | |
Width | 3.9 mm |
Alternate Parts for LPC662AIM
This table gives cross-reference parts and alternative options found for LPC662AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC662AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6462BIMX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC662AIM vs LMC6462BIMX |
LMC6572AIMX/NOPB | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LPC662AIM vs LMC6572AIMX/NOPB |
LMC6462BIMX/NOPB | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC662AIM vs LMC6462BIMX/NOPB |
LPC662AIMX/NOPB | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8, Operational Amplifier | National Semiconductor Corporation | LPC662AIM vs LPC662AIMX/NOPB |
LMC6572AIM/NOPB | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LPC662AIM vs LMC6572AIM/NOPB |