Part Details for LPC47M107S-MS by Microchip Technology Inc
Overview of LPC47M107S-MS by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC47M107S-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9678
|
Newark | Enhanced Super I/O Controller W/ Lpc Interface 100 Qfp 14X20X2.7Mm Tray Rohs Compliant: Yes |Microchip LPC47M107S-MS Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Enhanced Super I/O Controller w/ LPC Interface - Package: 100 QFP 14x20x2.7mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC CTRLR SUPER I/O LPC 100QFP | 11400 |
|
RFQ | |
DISTI #
LPC47M107S-MS
|
EBV Elektronik | (Alt: LPC47M107S-MS) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC47M107S-MS
LPC47M107S-MS CAD Models
LPC47M107S-MS Part Data Attributes:
|
LPC47M107S-MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LPC47M107S-MS
Microchip Technology Inc
IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,CMOS,QFP,100PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |