-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC4330FET100 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 100-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC4330FET100Y by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3291
|
Newark | Lpc4330Fet100/ Reel Rohs Compliant: Yes |Nxp LPC4330FET100Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8300 | Buy Now |
DISTI #
LPC4330FET100Y-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8612 | Buy Now |
DISTI #
LPC4330FET100Y
|
Avnet Americas | MCU 32-Bit LPC4300 ARM Cortex M4/ARM Cortex M0 RISC 3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: LP... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.9068 / $6.1103 | Buy Now |
DISTI #
771-LPC4330FET100Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4330FET100 RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$6.2800 | Buy Now |
DISTI #
86113829
|
Verical | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 2.5V/3.3V 100-Pin TFBGA T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 980 |
|
$7.4000 / $8.5375 | Buy Now |
|
Rochester Electronics | 32-bit ARM M4 RoHS: Compliant Status: Active Min Qty: 1 | 980 |
|
$5.9200 / $6.9700 | Buy Now |
DISTI #
LPC4330FET100Y
|
EBV Elektronik | MCU 32Bit LPC4300 ARM Cortex M4ARM Cortex M0 RISC 33V 100Pin TFBGA TR (Alt: LPC4330FET100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1133 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 809 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC4330FET100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4330FET100Y
NXP Semiconductors
LPC4330FET100 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 100-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |