-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC3130/3131 - Low-cost, low-power ARM926EJ-S MCUs with high-speed USB 2.0 OTG, SD/MMC, and NAND flash controller BGA 180-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5681
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 180Mhz, Tfbga-180, Product Range:Lpc Arm9 Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:-, No. Of Pins:180Pins, No. Of I/O S:39I/O S Rohs Compliant: Yes |Nxp LPC3131FET180,551 RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 | Buy Now |
DISTI #
2156-LPC3131FET180,551-ND
|
DigiKey | LPC3131 - Low-cost, low-power AR Min Qty: 33 Container: Bulk MARKETPLACE PRODUCT |
1701 In Stock |
|
$9.2200 | Buy Now |
DISTI #
568-4697-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 180TFBGA Min Qty: 1 Lead time: 39 Weeks Container: Tray |
189 In Stock |
|
$8.6352 / $16.1600 | Buy Now |
DISTI #
LPC3131FET180,551
|
Avnet Americas | MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.8V/3.3V/5V 180-Pin TFBGA Tray - Trays (Alt: LPC3131FET180,551) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1701 Partner Stock |
|
RFQ | |
|
Quest Components | 32-BIT, FLASH, 180 MHZ, RISC MICROCONTROLLER, PBGA180 | 31 |
|
$12.0851 / $14.6981 | Buy Now |
|
Rochester Electronics | LPC3131 - Low-power ARM926EJ-S MCUs RoHS: Compliant Status: Obsolete Min Qty: 1 | 1701 |
|
$7.9200 / $9.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC3131FET180,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3131FET180,551
NXP Semiconductors
LPC3130/3131 - Low-cost, low-power ARM926EJ-S MCUs with high-speed USB 2.0 OTG, SD/MMC, and NAND flash controller BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, PLASTIC, SOT570-3, TFBGA-180 | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 1.8V OR 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC3131FET180,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3131FET180,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC3131FET180 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA180, 12 X 12 MM, 0.80 MM PITCH, PLASTIC, SOT570-3, TFBGA-180, Microcontroller | NXP Semiconductors | LPC3131FET180,551 vs LPC3131FET180 |