Part Details for LPC2888FET180/01 by NXP Semiconductors
Overview of LPC2888FET180/01 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC2888FET180/01
LPC2888FET180/01 CAD Models
LPC2888FET180/01 Part Data Attributes
|
LPC2888FET180/01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2888FET180/01
NXP Semiconductors
IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PBGA180, 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180 | |
Pin Count | 180 | |
Manufacturer Package Code | SOT-640-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 21 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.11 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2888FET180/01
This table gives cross-reference parts and alternative options found for LPC2888FET180/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2888FET180/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2888FET180/D1 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PBGA180, 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180, Microcontroller | NXP Semiconductors | LPC2888FET180/01 vs LPC2888FET180/D1 |
LPC2888FET180/D1,5 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PBGA180, 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180, Microcontroller | NXP Semiconductors | LPC2888FET180/01 vs LPC2888FET180/D1,5 |
LPC2888FET180,551 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PBGA180, 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180, Microcontroller | NXP Semiconductors | LPC2888FET180/01 vs LPC2888FET180,551 |