There are no models available for this part yet.
Overview of LPC2367FBD100,551 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC2367FBD100,551 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R5651
|
Newark | Ic, 32Bit Mcu, 72Mhz, Lqfp-100, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp LPC2367FBD100,551 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $14.2700 | Buy Now | |
DISTI #
568-4410-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
59 In Stock |
|
$10.4884 / $20.0300 | Buy Now | |
DISTI #
LPC2367FBD100,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2367FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.7282 | Buy Now | |
DISTI #
771-LPC2367FBD100-S
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 bit micro RoHS: Compliant | 90 |
|
$10.4800 / $18.6800 | Buy Now | |
Future Electronics | LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 1620Tray |
|
$10.8000 / $10.9800 | Buy Now | ||
DISTI #
65660520
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 40 |
|
$14.5320 | Buy Now | |
Rochester Electronics | LPC2367 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 214 |
|
$13.5200 / $15.9100 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2691 |
|
RFQ | |||
DISTI #
LPC2367FBD100,551
|
Avnet Silica | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray (Alt: LPC2367FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537101418202
|
Chip1Stop | ARM7 with 512 kB flash, 58 kB SRAM, Ethernet and 10-bit ADC RoHS: Compliant pbFree: Yes | 40 |
|
$11.8290 / $14.5870 | Buy Now |
CAD Models for LPC2367FBD100,551 by NXP Semiconductors
Part Data Attributes for LPC2367FBD100,551 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100
|
Pin Count
|
100
|
Manufacturer Package Code
|
SOT407-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
ARM7
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
70
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
59392
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
72 MHz
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|