-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2292/2294 - 16/32-bit ARM microcontrollers; 256 kB ISP/IAP flash with CAN, 10-bit ADC and external memory interface QFP 144-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6568
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 60 Mhz, 256 Kb, 16 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp LPC2292FBD144/01,5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$16.0800 / $19.2200 | Buy Now |
DISTI #
70R5641
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-144, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Architecture:Arm7Tdmi, No. Of Bits:32Bit, Cpu Speed:60Mhz, Program Memory Size:256Kb, Ram Memory Size:16Kb Rohs Compliant: Yes |Nxp LPC2292FBD144/01,5 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 | Buy Now |
DISTI #
568-4319-ND
|
DigiKey | IC MCU 16/32B 256KB FLSH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
210 In Stock |
|
$19.6170 / $29.0300 | Buy Now |
DISTI #
LPC2292FBD144/01,5
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP - Trays (Alt: LPC2292FBD144/01,5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.0561 / $18.5164 | Buy Now |
DISTI #
771-LPC2292FBD14401S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 256KF/16KR/2CAN RoHS: Compliant | 1090 |
|
$19.6100 / $25.0300 | Buy Now |
DISTI #
V36:1790_06529573
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2235 | Americas - 4 |
|
$15.8800 / $20.0900 | Buy Now |
|
Future Electronics | LPC22xx Series 256 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller- LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$16.6500 / $16.9500 | Buy Now |
DISTI #
75723135
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 60 |
|
$22.0000 / $33.6250 | Buy Now |
DISTI #
67461043
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 4 |
|
$15.8800 / $20.0900 | Buy Now |
|
Rochester Electronics | LPC2292 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60 |
|
$17.6600 / $20.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2292FBD144/01,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2292FBD144/01,5
NXP Semiconductors
LPC2292/2294 - 16/32-bit ARM microcontrollers; 256 kB ISP/IAP flash with CAN, 10-bit ADC and external memory interface QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2292FBD144/01,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2292FBD144/01,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2292FBD144/01 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2292FBD144/01,5 vs LPC2292FBD144/01 |
LPC2292FBD144 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2292FBD144/01,5 vs LPC2292FBD144 |