-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC and DAC - ADCs: 14-ch 10-bit ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 4 ; Function: 16/32-bit uController ; I/O pins: 45 ; Memory size: 512KB kBits; Memory type: FLASH ; Number of pins: 64 ; Operating frequency: 0~60 MHz; Operating temperature: -40 to +85 Cel; Power supply: 3.3V ; PWMs: 6-ch PWM ; RAM: 32KB bytes; Reset active: Low ; Serial interface: USB 2.02xUART2xI2C2xSPI ; Series: LPC2100 family ; Special features: USB 2.0POR, BOD ; System frequency: 0~60 MHz; Timers: 4 x 32-bit ; Watchdog timer: yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2148FBD64-S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2148FBD64-S
NXP Semiconductors
Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC and DAC - ADCs: 14-ch 10-bit ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 4 ; Function: 16/32-bit uController ; I/O pins: 45 ; Memory size: 512KB kBits; Memory type: FLASH ; Number of pins: 64 ; Operating frequency: 0~60 MHz; Operating temperature: -40 to +85 Cel; Power supply: 3.3V ; PWMs: 6-ch PWM ; RAM: 32KB bytes; Reset active: Low ; Serial interface: USB 2.02xUART2xI2C2xSPI ; Series: LPC2100 family ; Special features: USB 2.0POR, BOD ; System frequency: 0~60 MHz; Timers: 4 x 32-bit ; Watchdog timer: yes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
CPU Family | ARM7 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 60 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |