Part Details for LPC2132FBD64/01,118 by NXP Semiconductors
Overview of LPC2132FBD64/01,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC2132FBD64/01,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC2132FBD64/01,11
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: LPC2132FBD64/01,11) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 55500 Partner Stock |
|
RFQ | |
DISTI #
LPC2132FBD64/01,11
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: LPC2132FBD64/01,11) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.1036 | Buy Now |
Part Details for LPC2132FBD64/01,118
LPC2132FBD64/01,118 CAD Models
LPC2132FBD64/01,118 Part Data Attributes
|
LPC2132FBD64/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2132FBD64/01,118
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |