-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2114/2124 - Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5616
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-64, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp LPC2114FBD64/01,15 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $13.4700 | Buy Now |
DISTI #
568-4312-ND
|
DigiKey | IC MCU 16/32B 128KB FLASH 64LQFP Min Qty: 160 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$13.7719 | Buy Now |
DISTI #
LPC2114FBD64/01,15
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC2114FBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.3731 / $11.9625 | Buy Now |
DISTI #
771-LPC2114FBD64/01S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 128KF/16KRI2C RoHS: Compliant | 459 |
|
$13.6800 / $20.3900 | Buy Now |
|
Future Electronics | LPC21xx Series 128 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 320Tray |
|
$11.4900 | Buy Now |
DISTI #
LPC2114FBD64/01,15
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP Tray (Alt: LPC2114FBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2114FBD64/01,15
|
EBV Elektronik | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP Tray (Alt: LPC2114FBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 309 |
|
$10.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2114FBD64/01,15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2114FBD64/01,15
NXP Semiconductors
LPC2114/2124 - Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2114FBD64/01,15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2114FBD64/01,15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2114FBD64,151 | LPC2114FBD64 | NXP Semiconductors | LPC2114FBD64/01,15 vs LPC2114FBD64,151 |
LPC2114FBD64 | IC 32-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller | NXP Semiconductors | LPC2114FBD64/01,15 vs LPC2114FBD64 |