Part Details for LPC12065LTED681 by KOA Speer Electronics Inc
Overview of LPC12065LTED681 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC12065LTED681
LPC12065LTED681 CAD Models
LPC12065LTED681 Part Data Attributes
|
LPC12065LTED681
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC12065LTED681
KOA Speer Electronics Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.55 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LPC12065LTED681
This table gives cross-reference parts and alternative options found for LPC12065LTED681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC12065LTED681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC12065ATED681 | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | LPC12065LTED681 vs LPC12065ATED681 |