LPC12065LBK100K
KOA Speer Electronics Inc
Description: General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 4947, CHIP

Overview of LPC12065LBK100K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LPC12065LBK100K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC12065LBK100K by KOA Speer Electronics Inc

LPC12065LBK100K
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
4947
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4947
Construction
Choke Coil
Core Material
FERRITE
DC Resistance
0.031 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
12.4 mm
Package Style
SMT
Package Width
12 mm
Packing Method
Bulk
Rated Current-Max
4.5 A
Self Resonance Frequency
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. LPC12065LBK100K
    KOA Speer Electronics Inc
    General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 4947, CHIP
    VS

Alternate Parts for LPC12065LBK100K

This table gives cross-reference parts and alternative options found for LPC12065LBK100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC12065LBK100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPC12065LTE100K General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 4947, CHIP KOA Speer Electronics Inc LPC12065LBK100K vs LPC12065LTE100K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC12065LBK100K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC12065LBK100K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LPC12065LBK100K would you like to use for your alert(s)?
  • Please alert me when LPC12065LBK100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC12065LBK100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC12065LBK100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC12065LBK100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC12065LBK100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC12065LBK100K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: