-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC11U35FHI33 - 64kB flash, 12kB SRAM, HVQFN32 package QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
RQK2501YGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
5962-8601501YA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3282
|
Newark | 64Kb Flash, 12Kb Sram, Hvqfn32 Package/ Reel Rohs Compliant: Yes |Nxp LPC11U35FHI33/501Y RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 | Buy Now |
DISTI #
2832-LPC11U35FHI33/501YTR-ND
|
DigiKey | RISC Microcontroller, 32-Bit, 50 Min Qty: 200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1613 In Stock |
|
$3.1600 | Buy Now |
DISTI #
LPC11U35FHI33/501Y-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 33HVQFN Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1314 | Buy Now |
DISTI #
LPC11U35FHI33/501Y
|
Avnet Americas | MCU 32-Bit LPC11U3x ARM Cortex M0 RISC 64KB Flash 3.3V 32-Pin HVQFN T/R - Tape and Reel (Alt: LPC11U35FHI33/501Y) RoHS: Compliant Min Qty: 211 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1613 Partner Stock |
|
$2.8677 / $3.1521 | Buy Now |
DISTI #
LPC11U35FHI33/501Y
|
Avnet Americas | MCU 32-Bit LPC11U3x ARM Cortex M0 RISC 64KB Flash 3.3V 32-Pin HVQFN T/R - Tape and Reel (Alt: LPC11U35FHI33/501Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6298 | Buy Now |
DISTI #
771-PC11U35FHI33501Y
|
Mouser Electronics | ARM Microcontrollers - MCU 64kB flash, 12kB SRAM, HVQFN32 package RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Future Electronics | LPC11xx Series 64 kB Flash 12 kB RAM SMT 32-Bit 32-Bit-Microcontroller -HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
DISTI #
62296486
|
Verical | LPC11U35FHI33/501Y NXP Semiconductors Microcontroller 32-bit ARM Cortex M0 RISC 64KB Flash Medical 32-Pin - Arrow.com RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2215 | Americas - 11690 |
|
$2.6500 / $5.2500 | Buy Now |
DISTI #
LPC11U35FHI33/501Y
|
Avnet Silica | MCU 32-Bit LPC11U3x ARM Cortex M0 RISC 64KB Flash 3.3V 32-Pin HVQFN T/R (Alt: LPC11U35FHI33/501Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101563724
|
Chip1Stop | 64kB flash, 12kB SRAM, HVQFN32 package RoHS: Compliant pbFree: Yes Container: Cut Tape | 11690 |
|
$2.1200 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC11U35FHI33/501Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11U35FHI33/501Y
NXP Semiconductors
LPC11U35FHI33 - 64kB flash, 12kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
PWM Channels | NO | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |