There are no models available for this part yet.
Overview of LPC040CTP by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC040CTP by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 240 |
|
RFQ |
CAD Models for LPC040CTP by Visual Communications Company
Part Data Attributes for LPC040CTP by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Samacsys Manufacturer
|
Visual Communications Company
|
Optoelectronic Device Type
|
OPTICAL PIPE
|
Alternate Parts for LPC040CTP
This table gives cross-reference parts and alternative options found for LPC040CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC040CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_132_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LPC040CTP vs LCS_132_BTP |
LCS_032_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .32″Length | Visual Communications Company | LPC040CTP vs LCS_032_CTP |
LMS033BTP | Optical Pipe | Visual Communications Company | LPC040CTP vs LMS033BTP |
LCS_072_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .72″Length | Visual Communications Company | LPC040CTP vs LCS_072_CTP |
LCS132BTP | Optical Pipe | Visual Communications Company | LPC040CTP vs LCS132BTP |
LPC_050_CTP | 4mm Round Rigid Light Pipe 0.170″ Dia 0.50″ Length | Visual Communications Company | LPC040CTP vs LPC_050_CTP |
LPC_058_CTP | 4mm Round Rigid Light Pipe .170″Dia .58″Length | Visual Communications Company | LPC040CTP vs LPC_058_CTP |
LPC_107_CTP | 4mm Round Rigid Light Pipe .170″ Dia 1.07″Length | Visual Communications Company | LPC040CTP vs LPC_107_CTP |
LFB050CTP | 3mm Round Rigid Light Pipe with Crush Ribs 0.118″ Dia 0.500″ Length | Visual Communications Company | LPC040CTP vs LFB050CTP |
LPC_028_CTP | 4mm Round Rigid Light Pipe .170″Dia .28″Length | Visual Communications Company | LPC040CTP vs LPC_028_CTP |
Related Parts for LPC040CTP
-
RCLAMP0544T.TCTTransient Suppressors
-
78171-0003Headers and Edge Type Connectors
-
C1005NP0150JGTSFixed Capacitors
-
VS-120NQ045PBFRectifier Diodes
-
PT0402-R-070RLFixed Resistors
-
AM1L-1205SH30-NZOther Analog ICs
-
SRP7050TA-1R5MFixed Inductors
-
TPS62006DGSRSwitching Regulator or Controllers
-
CEDM7004Small Signal Field-Effect Transistors