-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1069-6CS8#PBF | Analog Devices | 1x S, Very L Pwr, Elliptic Lpa | |
LTC6602IUF#TRPBF | Analog Devices | 2x Matched, Hi Freq B&pass/Lpa | |
LTC1069-6CS8#TRPBF | Analog Devices | 1x S, Very L Pwr, Elliptic Lpa |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9093
|
Newark | 3Mm Single Vert Lp, 2Mm Tall, Smt |Lumex LPA-C011302S-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.5070 | Buy Now |
DISTI #
67-2317-ND
|
DigiKey | 2.6MM ROUND LIGHT PIPE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2708 In Stock |
|
$0.3856 / $1.4100 | Buy Now |
DISTI #
696-LPA-C011302S-2
|
Mouser Electronics | LED Light Pipes 2.6mm CLEAR ROUND RoHS: Compliant | 0 |
|
$0.3960 / $1.2800 | Order Now |
|
Future Electronics | Ø2.6 mm Round Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1000Box |
|
$0.3950 / $0.4750 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
2000 In Stock |
|
$0.4033 / $0.7417 | Buy Now |
DISTI #
80010368
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2413 | Americas - 2000 |
|
$1.5944 / $2.0515 | Buy Now |
|
Master Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant |
2000 In Stock |
|
$0.4033 / $0.7417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy