Part Details for LP941112C43 by OTTO Engineering Inc
Overview of LP941112C43 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP941112C43
LP941112C43 CAD Models
LP941112C43 Part Data Attributes
|
LP941112C43
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP941112C43
OTTO Engineering Inc
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 28VDC, PANEL MOUNT-THREADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
Actuator Type | RAISED DOME | |
Body Height | 8.64 mm | |
Body Length or Diameter | 11.38 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | AMBER LED | |
JESD-609 Code | e4 | |
Manufacturer Series | LP9 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for LP941112C43
This table gives cross-reference parts and alternative options found for LP941112C43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP941112C43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP9-41112C43 | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP941112C43 vs LP9-41112C43 |