There are no models available for this part yet.
Overview of LP8345CDT-5.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP8345CDT-5.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1845 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for LP8345CDT-5.0/NOPB by National Semiconductor Corporation
Part Data Attributes for LP8345CDT-5.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DPAK-3
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.21 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
10 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.58 mm
|
Line Regulation-Max
|
0.015%
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.285 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
6.1 mm
|
Alternate Parts for LP8345CDT-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP8345CDT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8345CDT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8345CDT-5.0 | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PSSO2 | National Semiconductor Corporation | LP8345CDT-5.0/NOPB vs LP8345CDT-5.0 |
LP8345IDTX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP8345CDT-5.0/NOPB vs LP8345IDTX-5.0/NOPB |
LP8345IDTX-5.0/NOPB | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PSSO2 | National Semiconductor Corporation | LP8345CDT-5.0/NOPB vs LP8345IDTX-5.0/NOPB |
LP8345CDT-5.0/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO2, DPAK-3 | Texas Instruments | LP8345CDT-5.0/NOPB vs LP8345CDT-5.0/NOPB |
LP8345IDTX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO2, DPAK-3 | Texas Instruments | LP8345CDT-5.0/NOPB vs LP8345IDTX-5.0 |
LP8345IDT-5.0 | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PSSO2 | National Semiconductor Corporation | LP8345CDT-5.0/NOPB vs LP8345IDT-5.0 |