Part Details for LP8340CDTX-5.0 by National Semiconductor Corporation
Overview of LP8340CDTX-5.0 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP8340CDTX-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8340CDTX-5.0-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2016 In Stock |
|
$0.7100 | Buy Now |
|
Rochester Electronics | LP8340 Low Dropout, Low IQ, 1.0A CMOS Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2016 |
|
$0.5802 / $0.6826 | Buy Now |
Part Details for LP8340CDTX-5.0
LP8340CDTX-5.0 CAD Models
LP8340CDTX-5.0 Part Data Attributes
|
LP8340CDTX-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP8340CDTX-5.0
National Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 0.8V Dropout, CMOS, PSSO2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DPAK-3 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for LP8340CDTX-5.0
This table gives cross-reference parts and alternative options found for LP8340CDTX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8340CDTX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8340IDTX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO2, DPAK-3 | Texas Instruments | LP8340CDTX-5.0 vs LP8340IDTX-5.0 |
LP8340IDT-5.0/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO2, DPAK-3 | Texas Instruments | LP8340CDTX-5.0 vs LP8340IDT-5.0/NOPB |
LP8340CDTX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP8340CDTX-5.0 vs LP8340CDTX-5.0 |
LP8340IDT-5.0 | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, CMOS, PSSO2 | National Semiconductor Corporation | LP8340CDTX-5.0 vs LP8340IDT-5.0 |
LP8340IDTX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP8340CDTX-5.0 vs LP8340IDTX-5.0 |