Part Details for LP822M035H3P3 by Cornell Dubilier Electronics Inc
Overview of LP822M035H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP822M035H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9173
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 35V, 20%, Snap-In, Capacitance:8200Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP822M035H3P3 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$2.6100 / $3.4900 | Buy Now |
DISTI #
338-4101-ND
|
DigiKey | CAP ALUM 8200UF 20% 35V SNAP TH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6727 | Buy Now |
DISTI #
539-LP822M035H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 35V (D X L) 35mm x 30mm RoHS: Compliant | 48 |
|
$2.5500 / $4.5100 | Buy Now |
DISTI #
70186230
|
RS | Capacitor, Aluminum Electrolytic, Cap 8200 uF, Tol 20%, 35 VDC, Snap-In | Cornell-Dubilier LP822M035H3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 550 |
|
$3.9100 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 8200uF 35V 20% (35 X 30mm) Snap-In 10mm 0.051 Ohm 2690mA 1000h 105°C RoHS: Compliant | 480 Factory Stock |
|
$2.4300 / $5.1000 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | 83 |
|
$3.6556 / $5.9280 | Buy Now | |
DISTI #
LP822M035H3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 8200uF 35V (D X L) 35mm x 30mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$2.5100 / $2.5600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 8200uF 35V 20% (35 X 30mm) Snap-In 10mm 0.051 Ohm 2690mA 1000h 105°C RoHS: Compliant | 480 Factory Stock |
|
$2.4300 / $5.1000 | Buy Now |
Part Details for LP822M035H3P3
LP822M035H3P3 CAD Models
LP822M035H3P3 Part Data Attributes
|
LP822M035H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP822M035H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 5.74 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2690 mA | |
Surface Mount | NO | |
Tan Delta | 0.41 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP822M035H3P3
This table gives cross-reference parts and alternative options found for LP822M035H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP822M035H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH536JDC4820M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | LP822M035H3P3 vs PEH536JDC4820M2S |
ELXG350LIN822MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LP822M035H3P3 vs ELXG350LIN822MA30S |
ELXG350VND822MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | LP822M035H3P3 vs ELXG350VND822MA30S |
KP828M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF | Man Yue Technology Holdings Ltd | LP822M035H3P3 vs KP828M1V |
ELXG350VNN822MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | LP822M035H3P3 vs ELXG350VNN822MA30S |
PEH536JDC4820M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | LP822M035H3P3 vs PEH536JDC4820M4 |
PEH536JDC4820M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | LP822M035H3P3 vs PEH536JDC4820M4S |
PEH536JDC4820M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LP822M035H3P3 vs PEH536JDC4820M2 |