LP7-D1222G12
OTTO Engineering Inc
Description: Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount

Overview of LP7-D1222G12 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LP7-D1222G12 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP7-D1222G12 by OTTO Engineering Inc

LP7-D1222G12
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLACK
Actuator Material
THERMOPLASTIC
Actuator Travel
2.032 mm
Actuator Type
PUSHBUTTON
Bushing Type
15/32-32
Contact (AC) Max Rating I Load
3A@115VAC
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VRMS V
Electrical Life
25000 Cycle(s)
Illumination
LED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
6
Surface Mount
NO
Switch Action
MOMENTARY
Terminal Finish
Gold (Au)
Terminal Length
0.13 inch
Terminal Material
SILVER
Termination Type
SOLDER LUG
Want to compare parts?
  1. LP7-D1222G12
    OTTO Engineering Inc
    Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
    VS

Alternate Parts for LP7-D1222G12

This table gives cross-reference parts and alternative options found for LP7-D1222G12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP7-D1222G12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP7-D1231D29 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1231D29
LP7-D1221E13 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1221E13
LP7-D1231E12 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1231E12
LP7-D1231H13 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1231H13
LP7-D1221H14 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1221H14
LP7-D1222G27 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1222G27
LP7-D1231A27 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1231A27
LP7-D1222A18 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1222A18
LP7-D1231D12 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1231D12
LP7-D1231F29 Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount OTTO Engineering Inc LP7-D1222G12 vs LP7-D1231F29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP7-D1222G12 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP7-D1222G12 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of LP7-D1222G12 would you like to use for your alert(s)?
  • Please alert me when LP7-D1222G12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP7-D1222G12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP7-D1222G12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP7-D1222G12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP7-D1222G12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP7-D1222G12 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: