Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Healthcare
Electronic Manufacturing
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Lp6Oa1Asgw Rohs Compliant: Yes |E-Switch LP6OA1ASGW
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$11.1500
-
5,000
$10.0000
-
10,000
$9.6700
|
$9.6700 / $11.1500
|
Buy Now
|
|
DISTI #
141-LP6OA1ASGW-ND
|
DigiKey
|
SWITCH PB SPST-NO 12MA 12V
Min Qty:
1000
Lead time:
12 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$6.9724
|
Buy Now
|
|
|
Mouser Electronics
|
Pushbutton Switches Pushbutton, SPST, Off-(On), Through Hole, LED, Green/White
|
0
|
|
$6.9700
|
Order Now
|
|
|
RS
|
Pushbutton Switch, SPST, OFF-(ON), 12 mA, 12V DC, PC Pin, LP6 Series | E-Switch LP6OA1ASGW
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$7.1500
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1
Lead time:
13 Weeks
|
0
|
|
$6.1700
|
Buy Now
|
Want to compare parts?
-
E-Switch Inc
Pushbutton Switch
VS
-