Datasheets
LP610TYXCAT by: CTS Corporation

Parallel - 3Rd Overtone Quartz Crystal, 61MHz Nom,

Part Details for LP610TYXCAT by CTS Corporation

Overview of LP610TYXCAT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for LP610TYXCAT

LP610TYXCAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP610TYXCAT Part Data Attributes

LP610TYXCAT CTS Corporation
Buy Now Datasheet
Compare Parts:
LP610TYXCAT CTS Corporation Parallel - 3Rd Overtone Quartz Crystal, 61MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT CUT
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 100 µW
Frequency Stability 0.0015%
Frequency Tolerance 25 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 61 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 11.1mm X 4.83mm X 3.2mm
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish TIN SILVER COPPER OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP610TYXCAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP610TYXCAT by CTS Corporation

Select Manufacturer
Which Manufacturer of LP610TYXCAT would you like to use for your alert(s)?
  • Please alert me when LP610TYXCAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP610TYXCAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP610TYXCAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP610TYXCAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP610TYXCAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP610TYXCAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: