-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP5996SD-1018/NOPB-ND
|
DigiKey | IC REG LINEAR 1V/1.8V 10SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
LP5996SD-1018/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1V/1.8V 10SON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
950 In Stock |
|
$0.4125 / $1.1000 | Buy Now |
DISTI #
926-LP5996SD1018NOPB
|
Mouser Electronics | LDO Voltage Regulators 150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON RoHS: Compliant | 926 |
|
$0.4120 / $1.1000 | Buy Now |
|
Rochester Electronics | LP5996 Dual Linear Regulator with 300mA and 150mA Outputs RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.4091 / $0.4813 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1V/1.8V 10SON | 12390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5996SD-1018/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5996SD-1018/NOPB
Texas Instruments
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | LLP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.11 V | |
Dropout Voltage2-Max | 0.55 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0173% | |
Load Regulation-Max | 0.0255% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.04 V | |
Output Voltage1-Min | 0.96 V | |
Output Voltage1-Nom | 1 V | |
Output Voltage2-Max | 1.867 V | |
Output Voltage2-Min | 1.732 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP5996SD-1018/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5996SD-1018/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5996SD-1018/NOPB | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP5996SD-1018/NOPB vs LP5996SD-1018/NOPB |
LP5996SD-1018 | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP5996SD-1018/NOPB vs LP5996SD-1018 |