-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5952TL-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5952TL-1.2
Texas Instruments
1.2V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, SMD, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.335 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 0.955 mm |
This table gives cross-reference parts and alternative options found for LP5952TL-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5952TL-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5952TL-1.2 | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP5952TL-1.2 vs LP5952TL-1.2 |
LP5952TL-1.2/NOPB | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP5952TL-1.2 vs LP5952TL-1.2/NOPB |