-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5910-1.8DRVT | Texas Instruments | 300-mA low-noise low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 125 | |
LP5910-1.8YKAR | Texas Instruments | 300-mA low-noise low-IQ low-dropout (LDO) linear regulator 4-DSBGA -40 to 125 | |
LP5910-1.725YKAR | Texas Instruments | 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6493
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Son-6, Output Type:Fixed, Input Voltage Min:1.3V, Input Voltage Max:3.3V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5910-1.8DRVT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
26AJ7458
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Son-6, Output Type:Fixed, Input Voltage Min:1.3V, Input Voltage Max:3.3V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LP5910-1.8DRVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
296-43877-1-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2132 In Stock |
|
$0.4642 / $1.3500 | Buy Now |
DISTI #
595-LP5910-1.8DRVT
|
Mouser Electronics | LDO Voltage Regulators 300-mA Linear Regulator RoHS: Compliant | 7798 |
|
$0.4930 / $0.9200 | Buy Now |
DISTI #
LP5910-1.8DRVT
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 300mA, WSON6, SMD, ±2%, Ch: 1 Min Qty: 1 | 0 |
|
$0.5000 / $1.4400 | RFQ |
DISTI #
C1S746205417763
|
Chip1Stop | Linear Regulator RoHS: Compliant | 250 |
|
$0.4940 | Buy Now |
DISTI #
C1S746204049662
|
Chip1Stop | LDO Regulator Pos 1.8V 0.3A 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 168 |
|
$0.4949 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5910-1.8DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5910-1.8DRVT
Texas Instruments
300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LP5910-1.8DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5910-1.8DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5910-1.8DRVR | 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | Texas Instruments | LP5910-1.8DRVT vs LP5910-1.8DRVR |