Part Details for LP562M050H1P3 by Aerovox Corporation
Overview of LP562M050H1P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP562M050H1P3
LP562M050H1P3 CAD Models
LP562M050H1P3 Part Data Attributes
|
LP562M050H1P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LP562M050H1P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
Leakage Current | 0.00317 mA | |
Manufacturer Series | LP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP562M050H1P3
This table gives cross-reference parts and alternative options found for LP562M050H1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP562M050H1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH50VS562M22X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LP562M050H1P3 vs SMH50VS562M22X45T2 |
LKG1H562MHSCAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT | Nichicon Corporation | LP562M050H1P3 vs LKG1H562MHSCAK |
FHS50V562M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LP562M050H1P3 vs FHS50V562M25X40 |
3HC1HVD568MHA2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LP562M050H1P3 vs 3HC1HVD568MHA2245 |
SMH50VN5600M22D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LP562M050H1P3 vs SMH50VN5600M22D |
82D562M050JE2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT | Chemi-Con | LP562M050H1P3 vs 82D562M050JE2D |
50USR5600M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | LP562M050H1P3 vs 50USR5600M25X35 |
NRLR562M50V30X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LP562M050H1P3 vs NRLR562M50V30X25LF |
380562M050A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | LP562M050H1P3 vs 380562M050A032 |
LLK1H562MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LP562M050H1P3 vs LLK1H562MHSB |