There are no models available for this part yet.
Overview of LP5007NL by Link-PP Int'L Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LP5007NL by Link-PP Int'L Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Datacom Transformer, 1000 BASE-T, LANApplication(s),1CT:1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0700 / $4.5000 | Buy Now |
CAD Models for LP5007NL by Link-PP Int'L Technology Co Ltd
Part Data Attributes for LP5007NL by Link-PP Int'L Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LINK-PP INT'L TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
1000 BASE-T; LAN
|
Height
|
6.6 mm
|
Isolation Voltage
|
1500 V
|
Length
|
17.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1
|
Width
|
12.6 mm
|
Alternate Parts for LP5007NL
This table gives cross-reference parts and alternative options found for LP5007NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5007NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5007NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | LP5007NL vs H5007NL |
TG1G-S002NZLF | Datacom Transformer, | Halo Electronics Inc | LP5007NL vs TG1G-S002NZLF |
24HSS1041A-2HF | Datacom Transformer, 1000 BASE-T; ETHERNET Application(s), 1CT:1, HALOGEN FREE AND ROHS COMPLIANT | Bothhand Usa | LP5007NL vs 24HSS1041A-2HF |
H5007 | Datacom Transformer, 1000 BASE-T Application(s), 1:1, | Pulse Electronics Corporation | LP5007NL vs H5007 |
H5007NLT | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | LP5007NL vs H5007NLT |
H5007T | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | LP5007NL vs H5007T |
Related Parts for LP5007NL
-
TG110-S055N2LFPulse/Datacom Transformers
-
MC9S12C128CFUEMicrocontrollers
-
AD8541ARTZ-REEL7Operational Amplifiers
-
MIC2238-AAYML-TRSwitching Regulator or Controllers
-
TAJB105K035HNJFixed Capacitors
-
SN75ALS191PSLine Driver or Receivers
-
SM6T12ATransient Suppressors
-
67910-0002Headers and Edge Type Connectors
-
IRF4905PBFPower Field-Effect Transistors