-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7449
|
Newark | Ic, Volt Reg, Adj, 100Ma, 8Soic, Output Type:Adjustable, Input Voltage Min:2.43V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:29V, Output Current:100Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LP4951CM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
LP4951CM/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
266 In Stock |
|
$0.4581 / $1.1400 | Buy Now |
DISTI #
926-LP4951CM/NOPB
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 30-V, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 RoHS: Compliant | 38750 |
|
$0.4400 / $1.1300 | Buy Now |
DISTI #
LP4951CM/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.24÷29V, 0.1A, SO8, SMD Min Qty: 1 | 2945 |
|
$0.6500 / $0.9200 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.24÷29V, 0.1A, SO8, SMD | 37946 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP4951CM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP4951CM/NOPB
Texas Instruments
100-mA, 30-V, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SMT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.43 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.43 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Line Regulation-Max (%/V) | 0.016667 | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP4951CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP4951CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951-03BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LP4951CM/NOPB vs LP2951-03BM |
LP4951CMX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Texas Instruments | LP4951CM/NOPB vs LP4951CMX |
LP2951-03YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP4951CM/NOPB vs LP2951-03YM |
LP2951-02YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP4951CM/NOPB vs LP2951-02YM |
LP2951-02YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP4951CM/NOPB vs LP2951-02YM-TR |
LP2951-03BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | LP4951CM/NOPB vs LP2951-03BM |
LP2951-03YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP4951CM/NOPB vs LP2951-03YM-TR |