Part Details for LP49-44-9.0M-15G1JJ by Pletronics Inc
Overview of LP49-44-9.0M-15G1JJ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP49-44-9.0M-15G1JJ
LP49-44-9.0M-15G1JJ CAD Models
LP49-44-9.0M-15G1JJ Part Data Attributes
|
LP49-44-9.0M-15G1JJ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP49-44-9.0M-15G1JJ
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 44 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LP49-44-9.0M-15G1JJ
This table gives cross-reference parts and alternative options found for LP49-44-9.0M-15G1JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP49-44-9.0M-15G1JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP49-44-9.0M-15G1LK | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1LK |
LP49-44-9.0M-15G1JH | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1JH |
LP49-44-9.0M-15G1EE | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1EE |
LP49-44-9.0M-15G1EC | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1EC |
LP49-44-9.0M-15G1KJ | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1KJ |
LP49-44-9.0M-15G1EH | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1EH |
LP49-44-9.0M-15G1CG | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1CG |
LP49-44-9.0M-15G1CC | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1CC |
LP49-44-9.0M-15G1JK | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP49-44-9.0M-15G1JJ vs LP49-44-9.0M-15G1JK |