LP49-18-FREQ5-20F1GG
Pletronics Inc
Description: Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2

Overview of LP49-18-FREQ5-20F1GG by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for LP49-18-FREQ5-20F1GG by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP49-18-FREQ5-20F1GG by Pletronics Inc

LP49-18-FREQ5-20F1GG
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
9 MHz
Operating Frequency-Min
7 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
Series Resistance
80 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LP49-18-FREQ5-20F1GG
    Pletronics Inc
    Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for LP49-18-FREQ5-20F1GG

This table gives cross-reference parts and alternative options found for LP49-18-FREQ5-20F1GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP49-18-FREQ5-20F1GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP49-18-FREQ5-20F1JH Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1JH
LP49-18-FREQ5-20F1EE Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1EE
LP49-18-FREQ5-20F1GH Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1GH
LP49-18-FREQ5-20F1JJ Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1JJ
LP49-18-FREQ5-20F1EH Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1EH
LP49-18-FREQ5-20F1EC Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1EC
LP49-18-FREQ5-20F1CG Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1CG
LP49-18-FREQ5-20F1CB Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1CB
LP49-18-FREQ5-20F1CC Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1CC
LP49-18-FREQ5-20F1KJ Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1KJ
Part Number Description Manufacturer Compare
LP49-18-FREQ5-20F1EC Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1EC
LP49-18-FREQ5-20F1EE Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1EE
LP49-18-FREQ5-20F1EH Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1EH
LP49-18-FREQ5-20F1KJ Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1KJ
LP49-18-FREQ5-20F1CG Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1CG
LP49-18-FREQ5-20F1CB Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1CB
LP49-18-FREQ5-20F1CC Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1CC
LP49-18-FREQ5-20F1JK Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1JK
LP49-18-FREQ5-20F1JJ Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1JJ
LP49-18-FREQ5-20F1JH Parallel - Fundamental Quartz Crystal, 7MHz Min, 9MHz Max, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP49-18-FREQ5-20F1GG vs LP49-18-FREQ5-20F1JH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP49-18-FREQ5-20F1GG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP49-18-FREQ5-20F1GG by Pletronics Inc

  • Please alert me when LP49-18-FREQ5-20F1GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP49-18-FREQ5-20F1GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP49-18-FREQ5-20F1GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP49-18-FREQ5-20F1GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP49-18-FREQ5-20F1GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP49-18-FREQ5-20F1GG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: