Part Details for LP3991TL-0.8 by Texas Instruments
Overview of LP3991TL-0.8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3991TL-1.7/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA | |
LP3991TL-2.0/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA | |
LP3991TL-1.5/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA -40 to 125 |
Part Details for LP3991TL-0.8
LP3991TL-0.8 CAD Models
LP3991TL-0.8 Part Data Attributes
|
LP3991TL-0.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3991TL-0.8
Texas Instruments
0.8V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.446 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 0.963 mm |
Alternate Parts for LP3991TL-0.8
This table gives cross-reference parts and alternative options found for LP3991TL-0.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3991TL-0.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3991TL-0.8/NOPB | IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, ROHS COMPLIANT, MICRO SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3991TL-0.8 vs LP3991TL-0.8/NOPB |