Part Details for LP3987ITL-2.6/NOPB by Texas Instruments
Overview of LP3987ITL-2.6/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3987ITL-2.6/NOPB
LP3987ITL-2.6/NOPB CAD Models
LP3987ITL-2.6/NOPB Part Data Attributes
|
LP3987ITL-2.6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3987ITL-2.6/NOPB
Texas Instruments
Micropower micro SMD 150 mA Ultra Low-Dropout CMOS Voltage Regulators with Sleep MODE 5-DSBGA -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, MICRO, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.438 mm | |
Line Regulation-Max | 0.00754% | |
Load Regulation-Max | 0.0077% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.678 V | |
Output Voltage1-Min | 2.522 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.006 mm |
Alternate Parts for LP3987ITL-2.6/NOPB
This table gives cross-reference parts and alternative options found for LP3987ITL-2.6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3987ITL-2.6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3987ITLX-2.6 | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3987ITL-2.6/NOPB vs LP3987ITLX-2.6 |
LP3987ITLX-2.6/NOPB | Micropower micro SMD 150 mA Ultra Low-Dropout CMOS Voltage Regulators with Sleep MODE 5-DSBGA -40 to 125 | Texas Instruments | LP3987ITL-2.6/NOPB vs LP3987ITLX-2.6/NOPB |
LP3987ITL-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3987ITL-2.6/NOPB vs LP3987ITL-2.6/NOPB |
LP3987ITL-2.6 | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3987ITL-2.6/NOPB vs LP3987ITL-2.6 |