Part Details for LP3981ILD-2.5/NOPB by Texas Instruments
Overview of LP3981ILD-2.5/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3981ILD-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42348-1-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
926-3981ILD-2.5/NOPB
|
Mouser Electronics | LDO Voltage Regulators 300Ma CMOS LDO Reg RoHS: Compliant | 399 |
|
$0.3200 / $0.8500 | Buy Now |
|
Rochester Electronics | LP3981 Micropower, 300mA Ultra Low-Dropout CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.3173 / $0.3733 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.3A 6WSON | 1000 |
|
RFQ |
Part Details for LP3981ILD-2.5/NOPB
LP3981ILD-2.5/NOPB CAD Models
LP3981ILD-2.5/NOPB Part Data Attributes:
|
LP3981ILD-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3981ILD-2.5/NOPB
Texas Instruments
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.132 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.15,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3981ILD-2.5/NOPB
This table gives cross-reference parts and alternative options found for LP3981ILD-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3981ILD-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3981ILD-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, DSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3981ILD-2.5/NOPB vs LP3981ILD-2.5 |
LP3981ILDX-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, DSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3981ILD-2.5/NOPB vs LP3981ILDX-2.5/NOPB |
LP3981ILD-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, DSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3981ILD-2.5/NOPB vs LP3981ILD-2.5/NOPB |
LP3981ILD-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP3981ILD-2.5/NOPB vs LP3981ILD-2.5 |
LP3981ILDX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP3981ILD-2.5/NOPB vs LP3981ILDX-2.5 |