There are no models available for this part yet.
Overview of LP3962ES-3.3/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3962ES-3.3/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AH2049
|
Newark | Ic, Reg, Ldo, 3.3V, 1.5A, To263, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:7V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3962ES-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$4.0100 / $5.2700 | Buy Now | |
DISTI #
LP3962ES-3.3/NOPB-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
451 In Stock |
|
$2.1466 / $4.2800 | Buy Now | |
DISTI #
2156-LP3962ES-3.3/NOPB-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
251 In Stock |
|
$2.3100 | Buy Now | |
DISTI #
926-3962ES-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg RoHS: Compliant | 223 |
|
$2.1400 / $4.2700 | Buy Now | |
Rochester Electronics | LP3962 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 251 |
|
$1.9800 / $2.3300 | Buy Now | ||
Ameya Holding Limited | IC REG LDO 3.3V 1.5A DDPAK | 7420 |
|
RFQ | |||
DISTI #
C1S523900219078
|
Chip1Stop | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) TO-263 Rail RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$3.4200 | Buy Now |
CAD Models for LP3962ES-3.3/NOPB by Texas Instruments
Part Data Attributes for LP3962ES-3.3/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
ROHS COMPLIANT,TO-263, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.38 V
|
Input Voltage Absolute-Max
|
7.5 V
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
3.85 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
3.399 V
|
Output Voltage1-Min
|
3.201 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
8.635 mm
|
Alternate Parts for LP3962ES-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP3962ES-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3962ES-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3962ESX-3.3/NOPB | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3962ES-3.3/NOPB vs LP3962ESX-3.3/NOPB |