Part Details for LP3910SQX-AN by Texas Instruments
Overview of LP3910SQX-AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3910SQX-AN
LP3910SQX-AN CAD Models
LP3910SQX-AN Part Data Attributes
|
LP3910SQX-AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3910SQX-AN
Texas Instruments
IC POWER SUPPLY SUPPORT CKT, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LP3910SQX-AN
This table gives cross-reference parts and alternative options found for LP3910SQX-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3910SQX-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3910SQX-AN/NOPB | Texas Instruments | $2.4206 | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN | LP3910SQX-AN vs LP3910SQX-AN/NOPB |
LP3910SQX-AP | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | LP3910SQX-AN vs LP3910SQX-AP |
LP3910SQ-AK | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | LP3910SQX-AN vs LP3910SQ-AK |
LP3910SQ-AP/NOPB | Texas Instruments | Check for Price | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN | LP3910SQX-AN vs LP3910SQ-AP/NOPB |
MAX14745KEWX | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | LP3910SQX-AN vs MAX14745KEWX |
LP3910SQX-AK | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | LP3910SQX-AN vs LP3910SQX-AK |
MAX14745KEWX+ | Analog Devices Inc | Check for Price | PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C | LP3910SQX-AN vs MAX14745KEWX+ |
LP3910SQX-AP/NOPB | Texas Instruments | Check for Price | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN | LP3910SQX-AN vs LP3910SQX-AP/NOPB |
LP3910SQ-AN | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | LP3910SQX-AN vs LP3910SQ-AN |
MAX14745KEWX+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | LP3910SQX-AN vs MAX14745KEWX+T |