Power Circuits
LP38855SX-1.2
Description: 1.2V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PSSO5, TO-263, 5 PIN

Overview of LP38855SX-1.2 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

CAD Models for LP38855SX-1.2 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP38855SX-1.2 by Texas Instruments

LP38855SX-1.2
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.18 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.38 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
1.224 V
Output Voltage1-Min
1.176 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
3%
Width
8.64 mm
Want to compare parts?
  1. LP38855SX-1.2
    Texas Instruments
    1.2V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PSSO5, TO-263, 5 PIN
    VS

Alternate Parts for LP38855SX-1.2

This table gives cross-reference parts and alternative options found for LP38855SX-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38855SX-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38855S-1.2/NOPB 1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP38855SX-1.2 vs LP38855S-1.2/NOPB
LP38855S-1.2 1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP38855SX-1.2 vs LP38855S-1.2
LP38855SX-1.2/NOPB 1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP38855SX-1.2 vs LP38855SX-1.2/NOPB
Part Number Description Manufacturer Compare
LP38855SX-1.2/NOPB 1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP38855SX-1.2 vs LP38855SX-1.2/NOPB
LP38855S-1.2/NOPB 1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP38855SX-1.2 vs LP38855S-1.2/NOPB
LP38855S-1.2 1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP38855SX-1.2 vs LP38855S-1.2

Related Parts for LP38855SX-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38855SX-1.2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38855SX-1.2 by Texas Instruments

  • Please alert me when LP38855SX-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP38855SX-1.2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38855SX-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP38855SX-1.2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38855SX-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38855SX-1.2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: