-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, low-VIN (0.915-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38851MR-ADJ/NOPB | Texas Instruments | 800 mA Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 8-SO PowerPAD -40 to 125 | |
LP38851MRX-ADJ/NOPB | Texas Instruments | 800 mA Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 8-SO PowerPAD -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38851MR-ADJ/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1386 In Stock |
|
$1.2942 / $2.7900 | Buy Now |
DISTI #
926-38851MR-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 0.8A Low Input Low Output LDO RoHS: Compliant | 308 |
|
$1.2300 / $2.7900 | Buy Now |
DISTI #
C1S746200352957
|
Chip1Stop | LDO Regulator Pos 0.8V to 1.8V 0.8A 8-Pin HSOP EP Rail RoHS: Compliant pbFree: Yes Container: Tube | 95 |
|
$1.0000 | Buy Now |
DISTI #
C1S746204859661
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 6 |
|
$1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38851MR-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38851MR-ADJ/NOPB
Texas Instruments
800-mA, low-VIN (0.915-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.915 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP38851MR-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38851MR-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38851MRX-ADJ | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, 0.05 INCH PITCH, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38851MR-ADJ/NOPB vs LP38851MRX-ADJ |
LP38851MR-ADJ | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, 0.05 INCH PITCH, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38851MR-ADJ/NOPB vs LP38851MR-ADJ |
LP38851MRX-ADJ | 0.8 V-1.8V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO8, 0.05 INCH PITCH, PLASTIC, SOP-8 | Texas Instruments | LP38851MR-ADJ/NOPB vs LP38851MRX-ADJ |