Power Circuits
LP3883ES-1.2
Description: 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Overview of LP3883ES-1.2 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LP3883ES-1.2 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # V99:2348_07294450
Arrow Electronics LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) DDPAK Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1909 Americas - 3
  • 0 $4.9403
  • 1 $3.6420
$3.6420 / $4.9403 Buy Now
DISTI # 46912731
Verical LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) DDPAK Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1909 Americas - 3
  • 2 $3.6420
$3.6420 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 1.216V, 0.42V DROPOUT, CMOS, PSSO5 1
  • 1 $11.8800
$11.8800 Buy Now
Rochester Electronics LP3883 3A Fast-Response Ultra Low Dropout Linear Regulators RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 10935
  • 1 $6.2100
  • 25 $6.0900
  • 100 $5.8400
  • 500 $5.5900
  • 1,000 $5.2800
$5.2800 / $6.2100 Buy Now
Perfect Parts Corporation   204
RFQ

CAD Models for LP3883ES-1.2 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP3883ES-1.2 by Texas Instruments

LP3883ES-1.2
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.42 V
Dropout Voltage1-Nom
0.21 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.636 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
1.246 V
Output Voltage1-Min
1.186 V
Output Voltage1-Nom
1.216 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2.5%
Width
8.64 mm
Want to compare parts?
  1. LP3883ES-1.2
    Texas Instruments
    3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LP3883ES-1.2

This table gives cross-reference parts and alternative options found for LP3883ES-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3883ES-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3883ES-1.2/NOPB 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3883ES-1.2 vs LP3883ES-1.2/NOPB
LP3883ES-1.2/NOPB IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3883ES-1.2 vs LP3883ES-1.2/NOPB
LP3883ESX-1.2/NOPB 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3883ES-1.2 vs LP3883ESX-1.2/NOPB
LP3883ESX-1.2 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3883ES-1.2 vs LP3883ESX-1.2
LP3883ESX-1.2/NOPB IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3883ES-1.2 vs LP3883ESX-1.2/NOPB
Part Number Description Manufacturer Compare
FAN1581M12X Fixed Positive LDO Regulator, 1.2V, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN Fairchild Semiconductor Corporation LP3883ES-1.2 vs FAN1581M12X
LP3883ES-1.2/NOPB IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3883ES-1.2 vs LP3883ES-1.2/NOPB
LP3883ES-1.2/NOPB 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3883ES-1.2 vs LP3883ES-1.2/NOPB
LP3883ESX-1.2/NOPB 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3883ES-1.2 vs LP3883ESX-1.2/NOPB
LP3883ESX-1.2/NOPB IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3883ES-1.2 vs LP3883ESX-1.2/NOPB
LP3883ESX-1.2 3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3883ES-1.2 vs LP3883ESX-1.2

Related Parts for LP3883ES-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3883ES-1.2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3883ES-1.2 by Texas Instruments

  • Please alert me when LP3883ES-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP3883ES-1.2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3883ES-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP3883ES-1.2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3883ES-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3883ES-1.2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: